- Home ›
- All Products›
- MS563730BA03-50
MS563730BA03-50
TE Connectivity Sensor Solutions
30 BAR INDUSTRIAL ALTIMETER SENSOR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
30 BAR INDUSTRIAL ALTIMETER SENSOR
Search Keywords: MS563730BA0350
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:MS563730BA03-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pressure:30000 mbar
-
Board Level Pressure Sensor Package:Surface Mountable
-
Resolution:.2
-
Board Level Pressure Sensor Style:Absolute
-
Board Level Pressure Sensor Supply Voltage:1.5 – 3.6 V
-
Output/Span:24 bit ADC
-
Board Level Pressure Sensor Type:Digital Pressure and Altimeter Sensor Modules
-
Board Level Pressure Sensor Accuracy:±1.5mbar
-
Operating Temperature Range:-20 – 85 °C, -4 – 185 °F
-
Dimensions:.11 x .11 x 0.03 in, 14.7 x 15.2 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
900
20 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
900
$20.16
1,800
$10.30
2,700
$7.01
3,600 +
$6.87
Click for Quote
Log in
to unlock special pricing