- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- MS560702BA03-00
MS560702BA03-00
TE Connectivity Sensor Solutions
MS5607-02BA METAL LID ALTIMETER
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
MS5607-02BA METAL LID ALTIMETER
Search Keywords: MS560702BA0300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:MS560702BA03-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sensor Type:Digital Pressure and Altimeter Sensor Modules
-
Package:Surface Mountable
-
Accuracy:±4 mbar
-
Dimensions:.11 x .11 x 0.03 in, 3 x 3 x 0.9 mm
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Resolution:.016
-
Supply Voltage:1.5 – 3.6 V
-
Output/Span:24 bit ADC
-
Options:No Option
-
Type:Absolute
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
10
$4.590
50
$4.360
100
$4.142
250
$3.935
500
$3.738
1,000
$3.551
2,500
$3.374
5,000 +
$3.205
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments