Image is representational - see mfr. specs

LINEAR POT, MINI, 75MM RANGE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
LINEAR POT, MINI, 75MM RANGE
Search Keywords: MLP75
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity Sensor Solutions
  • Part No:
    MLP-75
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408070
  • COO:
    GB
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Linearity:
    1 % of Span
  • Operating Temperature Range:
    -30 – 150 °C, -22 – 300 °F
  • Maximum Input Voltage:
    42 VDC
  • Repeatability:
    .01 mm
  • Resolution:
    Virtually Infinite
  • IP Rating:
    IP67
  • Operating Speed:
    400 in
  • Enclosure Material:
    AL
  • Product Type:
    Potentiometer
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
2 Weeks can ship 5/22/26
Backorder
Price (USD)
Qty
Unit Price
3
$1,535.43
5
$972.44
8
$626.97
10 +
$614.43
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!