- Home ›
- All Products›
- MLP-125
MLP-125
TE Connectivity Sensor Solutions
LINEAR POT, MINI, 125MM RANGE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
LINEAR POT, MINI, 125MM RANGE
Search Keywords: MLP125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:MLP-125
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Enclosure Material:AL
-
Resolution:Virtually Infinite
-
Maximum Input Voltage:42 VDC
-
IP Rating:IP67
-
Repeatability:.01 mm
-
Operating Temperature Range:-30 – 150 °C, -22 – 300 °F
-
Operating Speed:400 in
-
Linearity:.5 % of Span
-
Product Type:Potentiometer
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
143 Weeks
can ship
2/5/29
Price (USD)
Qty
Unit Price
3
$1,692.93
5
$1,072.19
8
$691.28
10 +
$677.45
Click for Quote
Log in
to unlock special pricing