- Home ›
- All Products›
- MLP-100
MLP-100
TE Connectivity Sensor Solutions
LINEAR POT, MINI, 100MM RANGE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
LINEAR POT, MINI, 100MM RANGE
Search Keywords: MLP100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:MLP-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Linearity:.5 % of Span
-
Resolution:Virtually Infinite
-
Enclosure Material:AL
-
Product Type:Potentiometer
-
Repeatability:.01 mm
-
Maximum Input Voltage:42 VDC
-
IP Rating:IP67
-
Operating Temperature Range:-30 – 150 °C, -22 – 300 °F
-
Operating Speed:400 in
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
3
$1,884.63
5
$1,193.60
8
$769.56
10 +
$754.17
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments