- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- M5600-000005-300PG
M5600-000005-300PG
TE Connectivity Sensor Solutions
PRESS XDCR M5600-000005-300PG
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
PRESS XDCR M5600-000005-300PG
Search Keywords: M5600000005300PG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:M5600-000005-300PG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Supply Voltage:3 V
-
Pressure Port/Fitting:1/4 MNPT
-
Options:Adhesive Label
-
Operating Temperature Range:-20 – 85 °C, -4 – 185 °F
-
Accuracy:±0.25 %
-
Overpressure:2X Rated
-
Type:Gage
-
Pressure:300 psi
-
Dimensions:.94 x .94 x 2.71 in, 24 x 24 x 69 mm
-
Sensor Type:Wireless Pressure Transducers
-
Port Material:17-4PH
-
Output/Span:24-bitADCI2C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
21 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
10
$674.10
20
$355.77
30
$244.67
40 +
$239.78
Click for Quote
Log in
to unlock special pricing