- Home ›
- All Products›
- M5256-00000E-006BG
M5256-00000E-006BG
TE Connectivity Sensor Solutions
PRESS XDCR M5256-00000E-006BG
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
PRESS XDCR M5256-00000E-006BG
Search Keywords: M525600000E006BG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:M5256-00000E-006BG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Pressure Range:0 – 6 bar
-
Port Material:17-4PH
-
Pressure:6 bar
-
Electrical Connection:Form C without Mating Connector
-
Output/Span:4 – 20 mA
-
Dimensions:.94 x .94 x 3.23 in, 24 x 24 x 82 mm
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Pressure Port/Fitting:1/4-19 BSPT
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
20
$375.23
40
$198.04
60
$136.19
80 +
$133.47
Click for Quote
Log in
to unlock special pricing