- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- M5254-000005-300PG
M5254-000005-300PG
TE Connectivity Sensor Solutions
PRESS XDCR M5254-000005-300PG
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
PRESS XDCR M5254-000005-300PG
Search Keywords: M5254000005300PG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:M5254-000005-300PG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Dimensions:.94 x .94 x 3.23 in, 24 x 24 x 82 mm
-
Type:Gage
-
Pressure:300 psi
-
Options:Adhesive Label , No Snubber
-
Pressure Port/Fitting:1/4 MNPT
-
Supply Voltage:9 – 30 V
-
Sensor Type:Industrial Pressure Transducers
-
Output/Span:4 – 20 mA
-
Electrical Connection:Packard
-
Overpressure:2X Rated
-
Accuracy:±0.25 %
-
Port Material:17-4PH
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
10
$354.38
20
$187.61
30
$132.02
40 +
$129.38
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments