- Home ›
- All Products›
- M5254-000005-05KPG
TE Connectivity Sensor Solutions
M5254-000005-05KPG
PRESS XDCR M5254-000005-05KPG
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
PRESS XDCR M5254-000005-05KPG
Search Keywords: M525400000505KPG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:M5254-000005-05KPG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Output/Span:4 – 20 mA
-
Port Material:17-4PH
-
Pressure Port/Fitting:1/4 MNPT
-
Electrical Connection:Packard
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Dimensions:.94 x .94 x 3.23 in, 24 x 24 x 82 mm
-
Pressure:344.73 bar, 5000 psi
-
Pressure Range:0 – 5000 psi
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is M5254-000005-05KPG RoHS compliant?
Yes, M5254-000005-05KPG is RoHS compliant.
What is the lead time for M5254-000005-05KPG?
The standard lead time for M5254-000005-05KPG is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
16 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
10
$389.84
20
$206.39
30
$145.24
40 +
$142.33
Click for Quote
Log in
to unlock special pricing