- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- M5254-000002-070BG
M5254-000002-070BG
TE Connectivity Sensor Solutions
PRESS XDCR M5254-000002-070BG
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
PRESS XDCR M5254-000002-070BG
Search Keywords: M5254000002070BG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:M5254-000002-070BG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026208000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pressure Port/Fitting:1/4 MBSPP
-
Port Material:17-4PH
-
Overpressure:2X Rated
-
Sensor Type:Industrial Pressure Transducers
-
Dimensions:.94 x .94 x 3.23 in, 24 x 24 x 82 mm
-
Supply Voltage:9 – 30 V
-
Type:Gage
-
Accuracy:±0.25 %
-
Output/Span:4 – 20 mA
-
Electrical Connection:Packard
-
Options:Adhesive Label , No Snubber
-
Pressure:70 bar
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$134.74
3
$129.36
11
$124.19
28
$119.21
85 +
$114.44
Click for Quote
Log in
to unlock special pricing