- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- M5244-000005-300PG
M5244-000005-300PG
TE Connectivity Sensor Solutions
PRESS XDCR M5244-000005-300PG
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
PRESS XDCR M5244-000005-300PG
Search Keywords: M5244000005300PG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:M5244-000005-300PG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Port Material:17-4PH
-
Supply Voltage:8 – 30 V
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Options:Adhesive Label , No Snubber
-
Accuracy:±0.25 %
-
Sensor Type:Industrial Pressure Transducers
-
Type:Gage
-
Overpressure:2X Rated
-
Pressure Port/Fitting:1/8 MNPT
-
Output/Span:1 – 5 V
-
Electrical Connection:Packard
-
Dimensions:.94 x .94 x 3.23 in, 24 x 24 x 82 mm
-
Pressure:300 psi
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
16 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$121.93
5
$119.78
10
$118.86
40
$117.00
80
$116.08
120 +
$115.79
Click for Quote
Log in
to unlock special pricing