- Home ›
- All Products›
- M5244-000005-05KPG
M5244-000005-05KPG
TE Connectivity Sensor Solutions
PRESS XDCR M5244-000005-05KPG
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
PRESS XDCR M5244-000005-05KPG
Search Keywords: M524400000505KPG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:M5244-000005-05KPG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Output/Span:1 – 5 V
-
Port Material:17-4PH
-
Electrical Connection:Packard
-
Pressure Port/Fitting:1/8 MNPT
-
Dimensions:.94 x .94 x 3.23 in, 24 x 24 x 82 mm
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Pressure Range:0 – 5000 psi
-
Pressure:344.73 bar, 5000 psi
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
16 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$122.10
5
$120.44
10
$119.65
40
$118.13
80
$117.40
120 +
$115.99
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments