- Home ›
- All Products›
- M3431-000006-500PG
M3431-000006-500PG
TE Connectivity Sensor Solutions
Transducer, M340 Series, 500psi, 1/8-27 NPT, 0.5 to 4.5V output, Cable
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Transducer, M340 Series, 500psi, 1/8-27 NPT, 0.5 to 4.5V output, Cable
Search Keywords: M3431000006500PG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:M3431-000006-500PG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
17 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
30
$289.08
60
$152.57
90
$104.93
120 +
$102.83
Click for Quote
Log in
to unlock special pricing