- Home ›
- All Products›
- M3431-000005-300PG
M3431-000005-300PG
TE Connectivity Sensor Solutions
Transducer, M340 Series, 300psi, 1/4-18 NPT, 0.5 to 4.5V output, Cable
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Transducer, M340 Series, 300psi, 1/4-18 NPT, 0.5 to 4.5V output, Cable
Search Keywords: M3431000005300PG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:M3431-000005-300PG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$71.48
5
$68.63
20
$65.87
52
$63.24
160 +
$60.71
Click for Quote
Log in
to unlock special pricing