- Home ›
- All Products›
- M3421-000006-01KPG
M3421-000006-01KPG
TE Connectivity Sensor Solutions
Pressure Sensor 1V to 5V 0psi to 1000psi Gage Automotive 4-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Pressure Sensor 1V to 5V 0psi to 1000psi Gage Automotive 4-Pin
Search Keywords: M342100000601KPG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:M3421-000006-01KPG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
30
$248.94
60
$131.38
90
$90.36
120 +
$88.55
Click for Quote
Log in
to unlock special pricing