- Home ›
- All Products›
- M32JL-000105-01KPG
TE Connectivity Sensor Solutions
M32JL-000105-01KPG
Pressure Transducer 0psi to 1000psi Digital Thread Mount
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Pressure Transducer 0psi to 1000psi Digital Thread Mount
Search Keywords: M32JL00010501KPG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:M32JL-000105-01KPG
-
Alias/AKA:20012984-04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Frequently Asked Questions
Is M32JL-000105-01KPG RoHS compliant?
Yes, M32JL-000105-01KPG is RoHS compliant.
What is the lead time for M32JL-000105-01KPG?
The standard lead time for M32JL-000105-01KPG is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
16 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$157.60
5
$157.20
10
$156.81
20
$96.50
30
$76.40
40 +
$74.87
Click for Quote
Log in
to unlock special pricing