- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- M3051-000005-100PG
TE Connectivity Sensor Solutions
M3051-000005-100PG
PRESS XDCR M3051-000005-100PG
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
PRESS XDCR M3051-000005-100PG
Search Keywords: M3051000005100PG
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity Sensor Solutions |
| Part No: | M3051-000005-100PG |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 9026204000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
120 |
| Pressure: | 100 psi |
| Supply Voltage: | 5 V |
| Port Material: | 17-4PH |
| Overpressure: | 2X Rated |
| Sensor Type: | Industrial Pressure Transducers |
| Operating Temperature Range: | -20 – 85 °C, -4 – 185 °F |
| Dimensions: | .87 x .87 x 2.2 in, 22.23 x 22.23 x 55.88 mm |
| Type: | Gage |
| Pressure Port/Fitting: | 1/4 MNPT |
| Electrical Connection: | Cable 2 ft |
| Output/Span: | 0 – 100 mV |
| Accuracy: | ±1 % |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is M3051-000005-100PG RoHS compliant?
Yes, M3051-000005-100PG is RoHS compliant.
What is the lead time for M3051-000005-100PG?
The standard lead time for M3051-000005-100PG is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
36 Weeks
can ship
7/13/27
Price (USD)
Qty
Unit Price
30
$364.56
60
$186.20
90
$126.75
120 +
$124.21
Click for Quote
Log in
to unlock special pricing