- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- M3041-000006-01KPG
M3041-000006-01KPG
TE Connectivity Sensor Solutions
PRESS XDCR M3041-000006-01KPG
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
PRESS XDCR M3041-000006-01KPG
Search Keywords: M304100000601KPG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:M3041-000006-01KPG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Sensor Type:Industrial Pressure Transducers
-
Port Material:17-4PH
-
Accuracy:±1 %
-
Overpressure:2X Rated
-
Type:Gage
-
Electrical Connection:Cable 2 ft
-
Pressure Port/Fitting:1/8 MNPT
-
Output/Span:0 – 100 mV
-
Dimensions:.87 x .87 x 2.2 in, 22.23 x 22.23 x 55.88 mm
-
Supply Voltage:5 V
-
Pressure:1000 psi
-
Operating Temperature Range:-20 – 85 °C, -4 – 185 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Can Ship immediately
MOQ for out of Stock Qty:
30
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
1
$126.62
5
$118.38
10
$112.74
30
$109.46
60
$107.53
90
$107.26
120 +
$106.99
Click for Quote
Log in
to unlock special pricing