- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- M3041-000005-100PG
TE Connectivity Sensor Solutions
M3041-000005-100PG
PRESS XDCR M3041-000005-100PG
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity Sensor Solutions |
| Part No: | M3041-000005-100PG |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 9026204000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
40 |
| Dimensions: | .87 x .87 x 2.2 in, 22.23 x 22.23 x 55.88 mm |
| Type: | Gage |
| Sensor Type: | Industrial Pressure Transducers |
| Operating Temperature Range: | -20 – 85 °C, -4 – 185 °F |
| Pressure Port/Fitting: | 1/4 MNPT |
| Accuracy: | ±1 % |
| Output/Span: | 0 – 100 mV |
| Electrical Connection: | Cable 2 ft |
| Supply Voltage: | 5 V |
| Port Material: | 17-4PH |
| Pressure: | 100 psi |
| Overpressure: | 2X Rated |