- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- M3021-000005-500PG
M3021-000005-500PG
TE Connectivity Sensor Solutions
PRESS XDCR M3021-000005-500PG
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
PRESS XDCR M3021-000005-500PG
Search Keywords: M3021000005500PG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:M3021-000005-500PG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Overpressure:2X Rated
-
Dimensions:.87 x .87 x 2.2 in, 22.23 x 22.23 x 55.88 mm
-
Supply Voltage:5 V
-
Port Material:17-4PH
-
Output/Span:0 – 100 mV
-
Sensor Type:Industrial Pressure Transducers
-
Type:Gage
-
Electrical Connection:Cable 2 ft
-
Pressure Port/Fitting:1/4 MNPT
-
Operating Temperature Range:-20 – 85 °C, -4 – 185 °F
-
Accuracy:±1 %
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
30
$229.57
60
$121.16
90
$83.33
120 +
$81.66
Click for Quote
Log in
to unlock special pricing