- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- M3021-000002-017BG
M3021-000002-017BG
TE Connectivity Sensor Solutions
PRESS XDCR M3021-000002-017BG
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
PRESS XDCR M3021-000002-017BG
Search Keywords: M3021000002017BG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:M3021-000002-017BG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026208000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Accuracy:±1 %
-
Operating Temperature Range:-20 – 85 °C, -4 – 185 °F
-
Overpressure:2X Rated
-
Port Material:17-4PH
-
Pressure:7 bar
-
Type:Gage
-
Supply Voltage:5 V
-
Pressure Port/Fitting:1/4 MBSPP
-
Dimensions:.87 x .87 x 2.2 in, 22.23 x 22.23 x 55.88 mm
-
Output/Span:0 – 100 mV
-
Sensor Type:Industrial Pressure Transducers
-
Electrical Connection:Cable 2 ft
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$80.29
5
$71.65
10
$66.73
25
$58.79
50
$58.65
100
$54.93
250 +
$52.05
Click for Quote
Log in
to unlock special pricing