- Home ›
- All Products›
- LM31-00000F-015PG
LM31-00000F-015PG
TE Connectivity Sensor Solutions
15PSIG LIQUID LEVEL PRESSURE TRANSDUCER
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
15PSIG LIQUID LEVEL PRESSURE TRANSDUCER
Search Keywords: LM3100000F015PG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:LM31-00000F-015PG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026102080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Electrical Connection:Cable 1 ft
-
Pressure Port/Fitting:1/2 MNPT
-
Output/Span:.5 – 4.5 V
-
Operating Temperature Range:-20 – 70 °C, -4 – 158 °F
-
Port Material:316L , PVC
-
Dimensions:Dia 1.12 in, Dia 28.6 mm
-
Pressure Range:0 – 15 psi
-
Pressure:1.034 bar, 15 psi
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
13
$546.30
25
$299.86
38
$203.50
50 +
$199.43
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments