- Home ›
- All Products›
- LL10-2AE01
LL10-2AE01
TE Connectivity Sensor Solutions
LL10 1FT CABLE 12"AP 100C
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
LL10 1FT CABLE 12"AP 100C
Search Keywords: LL102AE01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:LL10-2AE01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026208000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Pressure Range:1000 psi
-
Operating Temperature Range:-30 – 80 °C, -22 – 176 °F
-
Output:1 A SPDT
-
Cable:1 Feet
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
3
$1,167.22
5
$741.53
8
$489.20
10 +
$479.42
Click for Quote
Log in
to unlock special pricing