- Home ›
- All Products›
- LL10-2AC01
LL10-2AC01
TE Connectivity Sensor Solutions
LL10 1FT CABLE 2.25"AP 100C
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
LL10 1FT CABLE 2.25"AP 100C
Search Keywords: LL102AC01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:LL10-2AC01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026208000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Cable:1 Feet
-
Output:1 A SPDT
-
Operating Temperature Range:-30 – 80 °C, -22 – 176 °F
-
Pressure Range:1000 psi
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
3
$914.32
5
$580.86
8
$383.21
10 +
$375.54
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments