- Home ›
- All Products›
- LL10-1AG04
LL10-1AG04
TE Connectivity Sensor Solutions
LL10 4FT CABLE 24"AP 80C
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
LL10 4FT CABLE 24"AP 80C
Search Keywords: LL101AG04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:LL10-1AG04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026208000
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Cable:4 Feet
-
Operating Temperature Range:-30 – 80 °C, -22 – 176 °F
-
Output:1 A SPDT
-
Pressure Range:1000 psi
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
3
$1,255.93
5
$797.89
8
$526.38
10 +
$515.86
Click for Quote
Log in
to unlock special pricing