- Home ›
- All Products›
- LL01-4AB01
LL01-4AB01
TE Connectivity Sensor Solutions
LL01 1/2" NPT 15" CABLE 100C
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
LL01 1/2" NPT 15" CABLE 100C
Search Keywords: LL014AB01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:LL01-4AB01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026102080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Pressure Range:250 psi
-
Cable:1 Feet
-
Output:30 V, 3 W Relay
-
Operating Temperature Range:-30 – 80 °C, -22 – 176 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
50 Weeks
can ship
5/25/27
Price (USD)
Qty
Unit Price
3
$924.74
5
$587.48
8
$387.58
10 +
$379.82
Click for Quote
Log in
to unlock special pricing