- Home ›
- All Products›
- LL01-3AB01
LL01-3AB01
TE Connectivity Sensor Solutions
LL01 1/2" NPT 15" CABLE 80C
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
LL01 1/2" NPT 15" CABLE 80C
Search Keywords: LL013AB01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:LL01-3AB01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1 -
Output:30 V, 3 W Relay
-
Operating Temperature Range:-30 – 80 °C, -22 – 176 °F
-
Cable:1 Feet
-
Pressure Range:250 psi
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$463.37
3
$456.93
5 +
$414.62
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments