- Home ›
- All Products›
- LL01-2AB20
LL01-2AB20
TE Connectivity Sensor Solutions
LL01 1/2"NPT 240" CABLE 100C
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
LL01 1/2"NPT 240" CABLE 100C
Search Keywords: LL012AB20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:LL01-2AB20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026208000
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Operating Temperature Range:-30 – 80 °C, -22 – 176 °F
-
Cable:20 Feet
-
Pressure Range:250 psi
-
Output:30 V, 3 W Relay
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
23 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
3
$1,038.16
5
$659.54
8
$435.11
10 +
$426.41
Click for Quote
Log in
to unlock special pricing