- Home ›
- All Products›
- LL01-2AB10
LL01-2AB10
TE Connectivity Sensor Solutions
LL01 1/2" NPT 120" CABLE 100C
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
LL01 1/2" NPT 120" CABLE 100C
Search Keywords: LL012AB10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:LL01-2AB10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026208000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable:10 Feet
-
Output:30 V, 3 W Relay
-
Operating Temperature Range:-30 – 80 °C, -22 – 176 °F
-
Pressure Range:250 psi
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
48 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
3
$928.91
5
$590.13
8
$389.32
10 +
$381.54
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments