- Home ›
- All Products›
- LL01-2AB01
LL01-2AB01
TE Connectivity Sensor Solutions
The LL01-2AB01 is a miniature ultrasonic liquid level switch featuring a 316L stainless steel body, a normally open relay outp ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
The LL01-2AB01 is a miniature ultrasonic liquid level switch featuring a 316L stainless steel body, a normally open relay output, and a ½” NPT mounting.
Search Keywords: LL012AB01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:LL01-2AB01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026208000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Pressure Range:250 psi
-
Cable:1 Feet
-
Output:30 V, 3 W Relay
-
Operating Temperature Range:-30 – 80 °C, -22 – 176 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
You may purchase all in-stock quantity of 1
Stock lot only:
1
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
123 Weeks
can ship
9/18/28
Price (USD)
Qty
Unit Price
1
$407.484
10 +
$370.440
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments