- Home ›
- All Products›
- LL01-2AA20
LL01-2AA20
TE Connectivity Sensor Solutions
LL01 1/4"NPT 240" CABLE 100C
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
LL01 1/4"NPT 240" CABLE 100C
Search Keywords: LL012AA20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:LL01-2AA20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026208000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Cable:20 Feet
-
Operating Temperature Range:-30 – 80 °C, -22 – 176 °F
-
Output:30 V, 3 W Relay
-
Pressure Range:250 psi
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
3
$906.61
5
$575.96
8
$379.98
10 +
$372.38
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments