- Home ›
- All Products›
- LL01-1AB04
LL01-1AB04
TE Connectivity Sensor Solutions
LL01 1/2" NPT 48" CABLE 80C
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
LL01 1/2" NPT 48" CABLE 80C
Search Keywords: LL011AB04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:LL01-1AB04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Pressure Range:250 psi
-
Operating Temperature Range:-30 – 80 °C, -22 – 176 °F
-
Cable:4 Feet
-
Output:30 V, 3 W Relay
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
123 Weeks
can ship
9/18/28
Price (USD)
Qty
Unit Price
3
$885.78
5
$562.73
8
$371.25
10 +
$363.82
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments