- Home ›
- All Products›
- J05562076-000
J05562076-000
TE Connectivity Sensor Solutions
CORE 1J50 .250OD 5.30LG M4X0.7
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
CORE 1J50 .250OD 5.30LG M4X0.7
Search Keywords: J05562076000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:J05562076-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Full Stroke Ranges:±2 in, ±50.8 mm
-
IP Rating:IP61
-
Industry Standards:RoHS
-
Spring Loaded:Separate Core
-
Linear Position Sensor - LVDT/LVIT Form Factor:Cylindrical
-
Housing Diameter:.25 in, 6.35 mm
-
Linear Position Sensor - LVDT/LVIT Housing Material:Stainless Steel
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Linearity:±.25 % of Span
-
Excitation Frequency:400 – 5000 Hz, .4 – 5 kHz
-
Electrical Connections:Leads
-
Linear Position Sensor - LVDT/LVIT Supply Voltage:3 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
7
$143.67
13
$95.22
19
$77.36
25 +
$75.82
Click for Quote
Log in
to unlock special pricing