- Home ›
- All Products›
- J05562069-000
J05562069-000
TE Connectivity Sensor Solutions
CORE 1J50 .108OD .180LG M2X0.4
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
CORE 1J50 .108OD .180LG M2X0.4
Search Keywords: J05562069000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:J05562069-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Housing Diameter:.375 in, 9.52 mm
-
IP Rating:IP61
-
Industry Standards:RoHS
-
Electrical Connections:Leads
-
Linear Position Sensor - LVDT/LVIT Form Factor:Cylindrical
-
Linear Position Sensor - LVDT/LVIT Supply Voltage:3 V
-
Excitation Frequency:2000 – 20000 Hz, 2 – 20 kHz
-
Linearity:±.25 % of Span
-
Full Stroke Ranges:±.025 in, ±.635 mm
-
Spring Loaded:Separate Core
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Linear Position Sensor - LVDT/LVIT Housing Material:Stainless Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
3 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
7
$65.84
13
$53.18
19
$50.94
25 +
$49.92
Click for Quote
Log in
to unlock special pricing