- Home ›
- All Products›
- J05562063-000
J05562063-000
TE Connectivity Sensor Solutions
CORE 1J50 .108OD .625LG #1-72
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
CORE 1J50 .108OD .625LG #1-72
Search Keywords: J05562063000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:J05562063-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Full Stroke Ranges:±.1 in, ±2.54 mm
-
Linearity:±.25 % of Span
-
Linear Position Sensor - LVDT/LVIT Housing Material:Stainless Steel
-
Industry Standards:RoHS
-
Electrical Connections:Leads
-
Linear Position Sensor - LVDT/LVIT Supply Voltage:3 V
-
Excitation Frequency:400 – 5000 Hz, .4 – 5 kHz
-
IP Rating:IP61
-
Housing Diameter:.25 in, 6.35 mm
-
Linear Position Sensor - LVDT/LVIT Form Factor:Cylindrical
-
Spring Loaded:Separate Core
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
102 Weeks
can ship
4/24/28
Price (USD)
Qty
Unit Price
7
$52.38
13
$42.30
19
$40.52
25 +
$39.71
Click for Quote
Log in
to unlock special pricing