- Home ›
- All Products›
- J05562057-000
J05562057-000
TE Connectivity Sensor Solutions
CORE 1J50 .250OD 7.00LG #6-40
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
CORE 1J50 .250OD 7.00LG #6-40
Search Keywords: J05562057000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:J05562057-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
IP Rating:IP61
-
Excitation Frequency:400 – 5000 Hz, .4 – 5 kHz
-
Linear Position Sensor - LVDT/LVIT Supply Voltage:3 V
-
Linear Position Sensor - LVDT/LVIT Housing Material:Stainless Steel
-
Spring Loaded:Separate Core
-
Linear Position Sensor - LVDT/LVIT Form Factor:Cylindrical
-
Electrical Connections:Leads
-
Full Stroke Ranges:±7.5 in, ±190.5 mm
-
Linearity:±.25 % of Span
-
Housing Diameter:.25 in, 6.35 mm
-
Industry Standards:RoHS
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
5 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
7
$183.81
13
$121.82
19
$98.97
25 +
$97.00
Click for Quote
Log in
to unlock special pricing