- Home ›
- All Products›
- J05562051-000
J05562051-000
TE Connectivity Sensor Solutions
CORE 1J50 .250OD 4.00LG #6-40
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
CORE 1J50 .250OD 4.00LG #6-40
Search Keywords: J05562051000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:J05562051-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Full Stroke Ranges:±1 in, ±25.4 mm
-
IP Rating:IP61
-
Excitation Frequency:400 – 5000 Hz, .4 – 5 kHz
-
Linear Position Sensor - LVDT/LVIT Form Factor:Cylindrical
-
Linearity:±.25 % of Span
-
Linear Position Sensor - LVDT/LVIT Housing Material:Stainless Steel
-
Housing Diameter:.25 in, 6.35 mm
-
Industry Standards:RoHS
-
Linear Position Sensor - LVDT/LVIT Supply Voltage:3 V
-
Electrical Connections:Leads
-
Spring Loaded:Separate Core
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
7
$116.19
13
$77.00
19
$62.56
25 +
$61.31
Click for Quote
Log in
to unlock special pricing