- Home ›
- All Products›
- HPP845E134R4
HPP845E134R4
TE Connectivity Sensor Solutions
HTU20DF RH/T SENSOR IC B400
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
HTU20DF RH/T SENSOR IC B400
Search Keywords: HPP845E134R4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:HPP845E134R4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Current Consumption:.014 mA
-
Humidity Sensor Component Product Type:RHT
-
Supply Voltage (Peak):3.8 V
-
Humidity Sensor Component Sensor Type:Digital
-
Humidity Operating Range:0 – 100 %RH
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
14 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
100
$8.09
200
$4.98
300
$3.94
400 +
$3.86
Click for Quote
Log in
to unlock special pricing