- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- HPP845E131R4
HPP845E131R4
TE Connectivity Sensor Solutions
HTU21DF RH/T SENSOR IC B400
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
HTU21DF RH/T SENSOR IC B400
Search Keywords: HPP845E131R4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:HPP845E131R4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026806000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Product Type:RHT
-
Supply Voltage (Peak):3.8 V
-
Humidity Operating Range:0 – 100 %
-
Sensor Type:Digital
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
288
Can Ship immediately
You may purchase all in-stock quantity of 288
Stock lot only:
288
MOQ for In Stock Qty:
400
MOQ for out of Stock Qty:
400
Order Increment:
400
12 Weeks
can ship
7/31/26
Tariffs may apply for U.S. shipments