- Home ›
- All Products›
- HPP845E035R4
HPP845E035R4
TE Connectivity Sensor Solutions
I.C 20P RH/T PWM B400
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
I.C 20P RH/T PWM B400
Search Keywords: HPP845E035R4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:HPP845E035R4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Humidity Sensor Component Product Type:RHT
-
Humidity Sensor Component Sensor Type:Analog
-
Supply Voltage (Peak):3.8 V
-
Humidity Operating Range:0 – 100 %RH
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Current Consumption:.014 mA
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
4 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
100
$6.99
200
$4.30
300
$3.41
400 +
$3.34
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments