- Home ›
- All Products›
- HPP827D001
HPP827D001
TE Connectivity Sensor Solutions
H2TD3681 RH/T MODULE
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
H2TD3681 RH/T MODULE
Search Keywords: HPP827D001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:HPP827D001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Supply Voltage (Peak):12 V
-
Current Consumption:20 mA
-
Humidity Sensor Component Sensor Type:Digital
-
Humidity Sensor Component Product Type:RHT
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Humidity Operating Range:0 – 100 %RH
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
2 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
50
$134.46
100
$70.97
150
$48.80
200 +
$47.83
Click for Quote
Log in
to unlock special pricing