- Home ›
- All Products›
- Optoelectronics ›
- Photodetectors ›
- Infrared Detectors ›
- G-TPCO-033
TE Connectivity Sensor Solutions
G-TPCO-033
Analog Thermopile TO-05, FOV 88, NTC Ref
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:G-TPCO-033
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9025198060
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Filter Type:Long Wave Pass 5.5µm
-
Field of View at FWHM:88 °
-
Ambient Temperature Range:-20 – 85 °C, -4 – 185 °F
-
This product is discontinued, but still in stock.