- Home ›
- All Products›
- G-TPCO-031
G-TPCO-031
TE Connectivity Sensor Solutions
Analog Thermopile TO-18, FOV 110,RTD Ref
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Description
+
Analog Thermopile TO-18, FOV 110,RTD Ref
Search Keywords: GTPCO031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:G-TPCO-031
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9025198060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Thermopile Infrared Sensor Package:TO-18
-
Responsivity (T_BB/T_amb):122
-
Optics:Flat Window
-
Thermopile Infrared Sensor Type:Thermopile Temperature Element
-
TP Voltage (T_BB/T_amb):8.4 ± 2.1 mV
-
Filter Type:Long Wave Pass 5.5µm
-
TP Resistance (at T_ref):70 ± 30 kΩ
-
T_ref for R_Thermistor:25 °C
-
T_BB/T_amb for TP Voltage:100/25 °C
-
Field of View at FWHM:110 °
-
T_BB/T_amb Responsivity:+100 and +25 °C
-
R_Thermistor (at T_ref):100 ± 5 kΩ
-
T_ref for TP Resistance:25 °C
-
Wire/Cladding Type:Metal Pin
-
Model Number:TS318-1B0814
-
Target T_Object Range:-40 – 300 °C
-
Thermistor Type:Nickel-RTD
-
Thermopile Infrared Sensor Wire Length:.53 in, 13.5 mm
-
Thermopile Infrared Sensor Length:.106 in, 2.7 mm
-
Ambient Temperature Range:-20 – 85 °C, -4 – 185 °F
-
Thermopile Infrared Sensor Diameter:.21 in, 5.3 mm
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,317
Can Ship immediately
Minimum Order Quantity:
15
Price (USD)
Qty
Unit Price
15
$4.81
70
$4.74
150
$4.66
300 +
$4.56
Click for Quote
Log in
to unlock special pricing