- Home ›
- All Products›
- G-TPCO-019
G-TPCO-019
TE Connectivity Sensor Solutions
TS105-10L5.5MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
TS105-10L5.5MM
Search Keywords: GTPCO019
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:G-TPCO-019
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
T_BB/T_amb Responsivity:+100 and +25 °C
-
Thermopile Infrared Sensor Package:TO-5
-
Target T_Object Range:-40 – 300 °C
-
Field of View at FWHM:10 °
-
Ambient Temperature Range:-20 – 85 °C, -4 – 185 °F
-
T_ref for TP Resistance:25 °C
-
Thermopile Infrared Sensor Length:.334 in, 8.5 mm
-
R_Thermistor (at T_ref):100 ± 5 kΩ
-
Wire/Cladding Type:Metal Pin
-
Thermopile Infrared Sensor Wire Length:.52 in, 13.2 mm
-
Optics:Silicon Lens
-
TP Resistance (at T_ref):43 ± 8 kΩ
-
Thermistor Type:NTC
-
Model Number:TS105-10L5.5mm
-
T_BB/T_amb for TP Voltage:100/25 °C
-
Filter Type:Blank Silicon
-
Thermopile Infrared Sensor Diameter:.36 in, 9.1 mm
-
Responsivity (T_BB/T_amb):103
-
TP Voltage (T_BB/T_amb):.9 ± .25 mV
-
Thermopile Infrared Sensor Type:Thermopile Temperature Element
-
T_ref for R_Thermistor:25 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
55 Weeks
can ship
6/21/27
Price (USD)
Qty
Unit Price
5
$7.216
25
$6.856
50
$6.513
100
$6.231
250
$6.038
500
$5.905
1,000 +
$5.846
Click for Quote
Log in
to unlock special pricing