- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Position Sensor ›
- G-NSDMG-019
G-NSDMG-019
TE Connectivity Sensor Solutions
D-Series 30 V ± 5°/± /15°/± 30° Dual Axis High Accuracy Inclinometer
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
D-Series 30 V ± 5°/± /15°/± 30° Dual Axis High Accuracy Inclinometer
Search Keywords: GNSDMG019
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:G-NSDMG-019
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$908.29
2
$871.96
4
$837.09
12 +
$803.59
Click for Quote
Log in
to unlock special pricing