- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- G-NIMO-005
G-NIMO-005
TE Connectivity Sensor Solutions
0.2 DEG C ACCURACY I2C TEMP SENSOR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.2 DEG C ACCURACY I2C TEMP SENSOR
Search Keywords: GNIMO005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:G-NIMO-005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
1 -
Digital Temperature Sensor Width:2.5 mm
-
Accuracy T_Range:-5 – 50 °C
-
Output Interface:SDM
-
Digital Temperature Sensor Type:Digital IC Temperature Sensor
-
Digital Temperature Sensor Length:.098 in, 2.5 mm
-
Model Number:TSYS02S
-
Digital Temperature Sensor Supply Voltage:2.2 – 3.6 V
-
Wire/Cladding/Connection:SMD
-
Digital Temperature Sensor Package:TDFN8
-
Width:.098 in
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Supply Current (Max):18 µA
-
Digital Temperature Sensor Height:.029 in, .75 mm
-
Digital Temperature Sensor Accuracy:± .2 °C
-
Output/Span Resolution:16 bit
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
62 Weeks
can ship
7/19/27
Price (USD)
Qty
Unit Price
500
$1.69
1,000
$1.65
3,000
$1.61
5,000
$1.56
10,000
$1.52
20,000
$1.44
50,000 +
$1.40
Click for Quote
Log in
to unlock special pricing