Image is representational - see manufacturer specifications

TE Connectivity Sensor Solutions Authorized Distributor

G-NICO-018

The G-NICO-018 is a high-accuracy digital temperature sensor that provides factory-calibrated temperature data via an SPI or I ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance
Description +
The G-NICO-018 is a high-accuracy digital temperature sensor that provides factory-calibrated temperature data via an SPI or I2C interface.
Search Keywords: GNICO018
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity Sensor Solutions
  • Part No:
    G-NICO-018
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408070
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Digital Temperature Sensor Package:
    QFN16
  • Digital Temperature Sensor Width:
    4 mm
  • Accuracy T_Range:
    -5 – 50 °C
  • Digital Temperature Sensor Type:
    Digital IC Temperature Sensor
  • Digital Temperature Sensor Supply Voltage:
    2.2 – 3.6 V
  • Digital Temperature Sensor Height:
    .033 in, .85 mm
  • Digital Temperature Sensor Length:
    .157 in, 4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is G-NICO-018 RoHS compliant?
Yes, G-NICO-018 is RoHS compliant.
What is the lead time for G-NICO-018?
The standard lead time for G-NICO-018 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
40 Weeks can ship 8/3/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$7.062
5
$6.420
25
$3.100
100
$3.060
250
$3.030
500
$3.020
1,000
$3.010
2,500
$3.000
5,000 +
$2.990
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!