- Home ›
- All Products›
- G-MRCO-055
G-MRCO-055
TE Connectivity Sensor Solutions
1MM PITCH AMR POSITION SENSOR KMXP - VER
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
1MM PITCH AMR POSITION SENSOR KMXP - VER
Search Keywords: GMRCO055
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:G-MRCO-055
-
Alias/AKA:KMXP1002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Typical Signal Amplitude:11 mV/V
-
Signal Output:Passive Analog
-
Magnetic Sensor Package:DFN2x6
-
Typical Average Current:1.5 mA
-
Magnetic Sensor Product Type:Magnetic Linear Position Sensor
-
Typical Operating Voltage:5 V
-
Sensing Range:1 mm
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
16 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
125
$26.69
250
$14.13
375
$9.94
500 +
$9.74
Click for Quote
Log in
to unlock special pricing