Image is representational - see manufacturer specifications

TE Connectivity Sensor Solutions Authorized Distributor

G-MRCO-037

CO KMT37 SO8 ANGLE ANALOG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
CO KMT37 SO8 ANGLE ANALOG
Search Keywords: GMRCO037
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity Sensor Solutions
Part No: G-MRCO-037
Alias/AKA: KMT37
Unit of Measure: Per Each
RoHS: Yes
HTS: 9031808085
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2500
Magnetic Sensor Product Type: Magnetic Angle Sensor
Sensing Range: 0 – 180 °
Typical Signal Amplitude: 11 mV/V
Magnetic Sensor Package: SO8
Typical Operating Voltage: 5 V
Typical Average Current: 1.6 mA
Signal Output: Passive Analog
Operating Temperature Range: -40 – 150 °C, -40 – 302 °F
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is G-MRCO-037 RoHS compliant?
Yes, G-MRCO-037 is RoHS compliant.
What is the lead time for G-MRCO-037?
The standard lead time for G-MRCO-037 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
25 Weeks can ship 4/28/27
Backorder
Price (USD)
Qty
Unit Price
625
$4.42
1,250
$2.34
1,875
$1.65
2,500 +
$1.61
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!