- Home ›
- All Products›
- G-MRCO-003
G-MRCO-003
TE Connectivity Sensor Solutions
KMZ20M FIELD SENSOR W BIAS MAGNET
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
KMZ20M FIELD SENSOR W BIAS MAGNET
Search Keywords: GMRCO003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:G-MRCO-003
-
Alias/AKA:KMZ20M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Typical Signal Amplitude:10 mV/V
-
Typical Average Current:3 mA
-
Signal Output:Passive Analog
-
Magnetic Sensor Package:E-Line 4 Pin
-
Magnetic Sensor Product Type:Magnetic Low Field Sensor
-
Typical Operating Voltage:5 V
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
61 Weeks
can ship
8/5/27
Price (USD)
Qty
Unit Price
250
$5.56
500
$3.42
750
$2.71
1,000 +
$2.66
Click for Quote
Log in
to unlock special pricing